AVNET_CORP_amer_logo_transparent1_NEW.png

ENTER TO WIN: PROFET™ +2 12V ARDUINO SHIELD

Introducing the Arduino Shield with Four High Side Switches for Advanced Control and Protection in Automotive Applications

Product Overview:

Tailored for Automotive Applications, the Arduino Shield was designed as part of the PROFET™ +2 12V family, this shield is specifically engineered to address the requirements of high current automotive applications, including ECU power feeds, auxiliary power outlets, and heaters, showcasing its adaptability to demanding automotive environments. 

Product Features:

  • Lowest RDS(ON) on small footprint 2mΩ - 8mΩ in TDSO-14
  • Protection concept with current trip and intelligent latch
  • Diagnosis with high current sense accuracy up to current trip level
  • Optimized for design flexibility across the family by pin to pin and external components compatibility
  • Miniaturization / Shrink of the PCB Area

Potential Applications:

  • Suitable for driving heating loads and general power distribution
  • Suitable for driving up to 20A resistive, inductive, capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits


ENTER TO WIN
Arduino Shield product img.jpg